Descriptions of Omron S8VM-01524AD provided by its distributors.
15W 1Ch 85V(AC)-264V(AC) 0.8% 650mA 24V DIN Rail Mount 84.5mm × 35.1mm × 84.5mm
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Power Supply;AC-DC;24V;0.65A;85-264V In;Enclosed;DIN Rail;PFC;16W;S8VM Series
Sensor; Inductive Sensing Mode; M30; 10mm; 24 to 240 VAC; 25 Hz; -40 to degC
AC/DC Power Supply Single-OUT 24V 0.65A 15W 5-Pin
Ac/dc Din Rail Power Supply, Switch Mode, Fixed, 15 W
Power Supplies 15 W,24 V,0.65 A,
.65A,24V,DIN-RAIL,COV,W/UNDERV S8VM01524AD
.65A24VDIN-RAILCOVW/UNDERV S8VM01524AD
OMRON S8VM-01524AD DC Power Supply, 24VDC, 0.65A, 50/60Hz. More details: DC Power Supply, Input Voltage 100 to 240VAC, Output Voltage 24VDC, Power Rating 15W, Output Amps 0.65, DIN Rail Mounting, Switching, Case Material Metal Case, Height 84mm, Width 33mm, Depth 98mm, S8VM Series, 50/60 Hz, Output Noise 1 Percent (p-p) Max, Hold Up Time 20 msec, Status Indicator Green/Yellow/Red LED, Features Covered Frame, Failure Diagnostics, Finger Protection Prevents Electric Shock, Undervoltage Alarm Function Assists In Determining Causes Of Errors
PSU, DIN RAIL, 15W, 24V, UV ALARM; Power Supply Type:Switch Mode; Output Type:Fixed; No. of Outputs:1; Voltage, Output:24V; Output Current:650mA; Power Rating:15W; Supply Voltage:264V; Approval Bodies:CSA / EN / UL; Mounting Type:DIN Rail; External Depth:84.5mm; External Length / Height:84.5mm; Width, External:35.1mm; Efficiency:80%; Max Frequency:60Hz; Min Frequency:50Hz; Temp, Op. Max:70°C; Temp, Op. Min:-10°C; Time, Hold Up:20ms; Voltage, Output Ripple and Noise pk-pk:1.00%; Voltage, Supply Max:240V; Voltage, Supply Min:100V; Weight:180g