Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron S8VS-06024B

Power Supply, AC-DC, 24V, 2.5A, 85-264V In, Enclosed, DIN Rail Mount, 60W, S8VS Series
$ 232.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8VS-06024B.

IHS

Datasheet38 pages10 years ago

element14 APAC

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
-27.15%

CAD Models

Download Omron S8VS-06024B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TDK-LambdaZPSA60-30
POWER SUPPLY, AC-DC,30V,2A,90-265V IN, OPEN FRAME, PANEL MOUNT,60W, ZPSA40/60 SERIES
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
Omron Rail power supply, S8VSseries, 24V DC output, 85 → 264V Communication input
Switch Mode Power Supply Switcher Design Mode 90W 1PH 100/240VAC Nominal Input
TDK-LambdaDPP15-24
AC-DC Power Supplies, DIN rail mount, Output: 15W, 24V, DIN rail installation compatible

Descriptions

Descriptions of Omron S8VS-06024B provided by its distributors.

Power Supply,AC-DC,24V,2.5A,85-264V In,Enclosed,DIN Rail Mount,60W,S8VS Series
Power supply, 60 W, 100-240 VAC input, 24 VDC, 2.5 A output, DIN rail mounting, digital display with running voltage and current, peak current, and total run time function
PSU, 60W, MONITOR, 24V, 2.5A; Power Supply Output Type: Fixed; No. of Outputs: 1; Output Voltage: 24V; Output Current: 2.5A; Power Rating: 60W; Input Voltage VAC: 85V AC to 264V AC; Length: 108.3mm; Width: 40mm; Height: 95mm; SVH
Omron S8VS06024B Power Meter. OMRON DC Power Supply, Covered, Series: S8VS, 100 to 240 VAC/90 to 350 VDC Input, 24 VDC Output, 60 W, 2.5 A, 50/60 Hz, DIN Rail Mount, 40 mm Width, 103 mm Depth, 95 mm Height. Additional Description: OMRO-S8VS06024B 24V2.5A,100-240,RUNTIME DISPLY S8VS-06024B.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VS-06024B.
  • S8VS-06024B..
  • S8VS06024B