Weidmuller 1200000000

HDC HE 6 MS. HDC insert, Male, 500 V, 24 A, No. of poles: 6, Screw connection, Size: 3 GTIN (EAN): 4008190067564
$ 8.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1200000000.

IHS

Datasheet4 pages17 years ago

JRH Electronics

element14 APAC

Newark

Burklin Elektronik

Inventory History

3 month trend:
+11.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-05-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-1103636-1
Conn Heavy-Duty Rectangular PIN 10Signal/1Ground POS Screw ST Panel Mount Carton
TE Connectivity7-1103638-1
Conn Heavy-Duty Rectangular PIN 16Signal/1Ground POS Screw ST Panel Mount Carton
TE Connectivity7-1103636-1
Conn Heavy-Duty Rectangular PIN 16Signal/1Ground POS ST Panel Mount Carton
Amphenol Sine SystemsC146 10A003 002 4
Conn Heavy-Duty Rectangular M 3Signal/1Ground POS Screw ST Panel Mount
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Weidmuller 1200000000 provided by its distributors.

HDC HE 6 MS. HDC insert, Male, 500 V, 24 A, No. of poles: 6, Screw connection, Size: 3 GTIN (EAN): 4008190067564
INSERT, MALE, 6POLE; Product Range: HE Series; Connector Mounting: Cable Mount; Gender: Plug; No. of Contacts: 6Contacts; Contact Gender: Pin; No. of Rows: 2Rows; Contact Termination Type: Screw; Connector Shell Size: 3; Contact
Rectangular Insert, Male, 6 Position, Screw; Rango De Producto:Serie He; Tipo De Terminación Del Contacto:Tornillo; Género:Macho; Núm. De Contactos:6; Espaciado, Paso:-; Contacto, Género:Pin; Conector, Montaje:Montaje De Cable |Weidmuller 1200000000
Series = HE / For Shell Size = 3 / Positions = 6 / Insert Gender = Plug / Current Rating A = 24 / Voltage Rating V = 500 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = EAC / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER