Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1103636-1

Conn Heavy-Duty Rectangular PIN 10Signal/1Ground POS Screw ST Panel Mount Carton
$ 23.205
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1103636-1.

Sager Electronics

Datasheet1 page8 years ago

TE Connectivity

Factory Futures

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+4.48%

CAD Models

Download TE Connectivity 1-1103636-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE Connectivity1-1103414-1
TE Connectivity Connector plug-in, HAseries, right angle body, Male plug
TE Connectivity2-1103636-3
Conn Heavy-Duty Rectangular PIN 10Signal/1Ground POS Crimp ST Panel Mount Loose Piece
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity178803-5
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-1103636-1 provided by its distributors.

Conn Heavy-Duty Rectangular PIN 10Signal/1Ground POS Screw ST Panel Mount Carton
TE Connectivity 1-1103636-1 Heavy Duty Conn Male Insert 10+PE HE.10 Unshrouded
TE Connectivity Connector plug-in, HEseries, Male plug
HE SERIES CONNECTOR INSERT, MALE, 10 WAY, 16A, 400 V
TE Connectivity 1-1103636-1 大负荷电源连接器插片
TE CONNECTIVITY / HTS 1-1103636-1 Heavy Duty Connector, Insert, HTS Series, Panel Mount, Plug, 10 Contacts, Pin, 2 Rows
HTS Connectors and Accessories
INSERT, MALE, SCREW, 10WAY; Product Range: HTS Series; Connector Mounting: Panel Mount; Gender: Plug; No. of Contacts: 10Contacts; Contact Gender: Pin; No. of Rows: 2Rows; Contact Terminat; Available until stocks are exhausted
INSERT, MALE, SCREW, 10WAY; Series:HTS; Gender:Plug; No. of Contacts:10; No. of Rows:2; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:4; Contact Termination:Screw; Contact Material:Copper; Contact Plating:Silver; Approval Bodies:UL, CSA, SEV; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Plating:Silver; Contact Type:Pin; Current Rating:16A; IP/NEMA Rating:IP65; No. of Ways:10; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Termination Method:Screw Terminal; Voltage Rating V AC:380V; Voltage Rating V DC:450V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 111036361