Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-1103636-1

Conn Heavy-Duty Rectangular PIN 16Signal/1Ground POS ST Panel Mount Carton
$ 18.127
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1103636-1.

TE Connectivity

Technical Drawing1 page18 years ago
Datasheet236 pages15 years ago

Electro Sonic

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-02-18
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-1103636-1
Conn Heavy-Duty Rectangular PIN 10Signal/1Ground POS Screw ST Panel Mount Carton
TE Connectivity7-1103638-1
Conn Heavy-Duty Rectangular PIN 16Signal/1Ground POS Screw ST Panel Mount Carton
Amphenol Sine SystemsC146 10A003 002 4
Heavy-Duty Rectangular Connector M 3Signal/1Ground POS Screw ST Panel Mount
TE Connectivity2-1103636-3
Conn Heavy-Duty Rectangular PIN 10Signal/1Ground POS Crimp ST Panel Mount Loose Piece
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 7-1103636-1 provided by its distributors.

Conn Heavy-Duty Rectangular PIN 16Signal/1Ground POS ST Panel Mount Carton
HTS Connectors and Accessories
INSERT MALE 10POS+1GND CLAMP
Rectangular Connector
INSERT, PIN, SIZE 4; Series:HE.10; Gender:Plug; No. of Contacts:10; No. of Rows:2; Connector Mounting:Panel; Connector Shell Size:4; Contact Termination:Clamp; Contact Material:Brass; Contact Plating:Silver; Connector Type:Rectangular

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1103636-1 .