Weidmuller 1123500000

Electromechanical Relay 24VDC 24VAC 8A SPDT/DPDT( (12.8mm 88mm 90mm)) DIN Rail Module Relay
$ 17.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1123500000.

Newark

Datasheet8 pages8 years ago
Datasheet8 pages9 years ago
Datasheet16 pages12 years ago

Electro Sonic

TME

Inventory History

3 month trend:
+27.47%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2025-07-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Relay;E-Mech;DPDT;Ctrl-V 24AC;10A;250VAC;Socket Mount;8 Pin Octal;MK-S Series
OMRON RELAY, PLUG-IN, 8-PIN, DPDT, 10 A, MECHANICAL & LED INDICATOR, TEST BUTTON, 24VAC
Power Relay 24VAC 10A DPDT(44x22.5x41.9)mm Flange
Phoenix Contact2903333
Electromechanical Relay 24VAC 8A DPDT( (16mm 75mm 93mm)) DIN Rail Module Relay
Schneider Electric782XBXM4L-24A
Electromechanical Relay, DPDT, 12A (Contact), 28VDC (Contact), AC/DC Output
POWER RELAY, GENERAL PURPOSE, DPDT,10A, CTRL-V 24VAC, SOCKET,8-PIN OCTAL, RR SERIES

Descriptions

Descriptions of Weidmuller 1123500000 provided by its distributors.

Electromechanical Relay 24VDC 24VAC 8A SPDT/DPDT( (12.8mm 88mm 90mm)) DIN Rail Module Relay
TRS 24VUC 2CO. TERMSERIES, Relays, No. of contacts: 2, CO contact, AgNi, Rated control voltage: 24 V UC ±10 %, Continuous current: 8 A, Screw connection GTIN (EAN): 4032248905287
Relay, Dpdt, 250Vac, 6A; Contact Configuration:Dpdt; Coil Voltage:24V; Contact Current:6A; Product Range:Term Series; Relay Mounting:Din Rail; Coil Type:Ac/Dc; Contact Voltage Vac:250V; Relay Terminals:Screw; Coil Resistance:- Rohs Compliant: Yes |Weidmuller 1123500000
Switching Current A = 8 / Switching Voltage - DC V = 250 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = TERMSERIES / Coil Voltage - DC V = 24 / Width mm = 12.8 / Coil Voltage - AC V = 24 / Length mm = 87.8 / Protection Rating = IP20 / Height mm = 89.6 / Contact Configuration = 2CO / Coil Type = AC / DC

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER