Phoenix Contact 2903333

Power Relay/Base/Display/Suppressor Module w/Bracket; DPDT; RIF-1; 24VAC In; 2x21
$ 12.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2903333.

Phoenix Contact

Technical Drawing1 page0 years ago

Electro Sonic

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
-91.80%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity1887213-3
Power Relay, Dpdt, 8A, 240V, Socket Rohs Compliant: Yes |Schrack Te Connectivity 1887213-3
Phoenix Contact2961435
Plug-in miniature power relay, with power contact, 2 changeover contacts, input voltage 24 V AC
TE Connectivity1887201-3
XT Series General Purpose Interface Plug-In Relay DPDT 8A 24VAC 350Ohm Through Hole
Electromechanical Relay 24VAC 350Ohm 8A DPDT(29x13x16)mm THT General Purpose Relay
Weidmuller8870350000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output, Socket Mount
TE Connectivity2-1415073-1
Power/Signal Relay, 2 Form C, Momentary, 8A (Contact), AC Input, Panel Mount

Descriptions

Descriptions of Phoenix Contact 2903333 provided by its distributors.

Power Relay/Base/Display/Suppressor Module w/Bracket; DPDT; RIF-1; 24VAC In; 2x21
Phoenix,Relay module,RIF-1-RPT-LV-24AC/2X21,Phoenix Contact Power relay, RIF-1-RPT-LV-24AC/2X21series, 24V ac_coil_voltage, switching current12A, DPDT
Phoenix Contact Interface Relay and Base; RIF-1-RPT-LV-24AC/2X21; Universal; 8A; DPDT; 24VAC; DIN Rail Mount; Push-In Connection
Power/Signal Relay, 2 Form C, DPDT, Momentary, 673mW (Coil), 8A (Contact), 250VDC (Contact), AC Input, Random, AC/DC Output, DIN-Rail Mount
Preassembled relay module with Push-in connection, consisting of: relay base, power contact relay, plug-in display/interference suppression module, and retaining bracket. Contact switching type: 2 changeover contacts. Input voltage: 24 V AC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG