Idec RR2P-UAC24V

Power Relay, General Purpose, DPDT, 10A, Ctrl-v 24VAC, Socket, 8-PIN Octal, Rr Series
$ 17.429
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RR2P-UAC24V.

IHS

Datasheet4 pages6 years ago

Farnell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

POWER RELAY, GENERAL PURPOSE, DPDT,10A, CTRL-V 24VAC, SOCKET,8-PIN OCTAL, RR SERIES
Power Relay 24VAC 68Ohm 10A DPDT(34.5x34.5x53.3)mm Socket General Purpose Relay
Electromechanical Relay 24VAC 68Ohm 10A DPDT(34.5x34.5x53.3)mm Socket General Purpose Relay
Weidmuller8690270000
Power/Signal Relay, DPDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8690280000
Power/Signal Relay, DPDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount
Relay;E-Mech;DPDT;Ctrl-V 24AC;10A;250VAC;Socket Mount;8 Pin Octal;MK-S Series

Descriptions

Descriptions of Idec RR2P-UAC24V provided by its distributors.

POWER RELAY, GENERAL PURPOSE, DPDT,10A, CTRL-V 24VAC, SOCKET,8-PIN OCTAL, RR SERIES
Power Relay 24VAC 10A DPDT(35.6x28.6x55.5)mm Socket
POWER RELAY, DPDT, 24VAC, 10A, PLUG IN Relay Type:General Purpose Coil Voltage VAC Nom:24V Contact Current Max:10A Contact Voltage AC Nom:220V Contact Voltage DC Nom:30V Coil Resistance:79ohm Contacts:DPDT Coil Type:AC
Relay, Dpdt, 120Vac, 30Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:24Vac; Contact Current:10A; Product Range:Rr Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:120V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RR2P-UAC24V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS