Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron MKS2PIN AC24

Omron Omron Power relay, MKSseries, 24V ac_coil_voltage, switching current10A, DPDT

$ 17.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MKS2PIN AC24.

Omron

Datasheet10 pages18 years ago

IHS

Electro Sonic

Master Electronics

element14 APAC

Inventory History

3 month trend:
-28.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-04-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Omron Omron Power relay, MKSseries, 24V ac_coil_voltage, switching current10A, DPDT
Power Relay 24VAC 48.4Ohm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Power Relay 24VAC 48.4Ohm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Weidmuller8690270000
Power/Signal Relay, DPDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8690280000
Power/Signal Relay, DPDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount
Phoenix Contact2903313
Relay, 2 Form C (NO/NC), 24 V (AC), 30 A, 250 V (DC), 250 V (AC), monostable, 2903313

Descriptions

Descriptions of Omron MKS2PIN AC24 provided by its distributors.

Omron Omron Power relay, MKSseries, 24V ac_coil_voltage, switching current10A, DPDT
OMRON RELAY, PLUG-IN, 8-PIN, DPDT, 10 A, MECHANICAL & LED INDICATOR, TEST BUTTON, 24VAC
AC/DC Active RoHS Compliant AC General Purpose Relay 20ms -25C~60C 2700mW 48.4Ohm
Relay;E-Mech;DPDT;Ctrl-V 24AC;10A;220VDC;Socket Mount;8 Pin Octal;MK-S Series
Power Relay 24VAC 10A DPDT(34.5x34.5x53.3)mm Socket
Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount
POWER RELAY, DPDT, 24VAC, 10A, PLUG IN Relay Type:General Purpose; Coil Voltage VAC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:48.4ohm; Contacts:DPDT; Coil Type:AC
RELAY, DPDT, 250VAC, 30VDC, 10A; Contact Configuration:DPDT; Coil Voltage:24VAC; Contact Current:10A; Product Range:MK-S Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Qu

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS2PIN-AC24
  • MKS2PINAC24