Omron MKS2PI AC24

Omron Omron Power relay, MKSseries, 24V ac_coil_voltage, switching current10A, DPDT
$ 14.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MKS2PI AC24.

Omron

Datasheet10 pages18 years ago

element14 APAC

Newark

Farnell

TME

Inventory History

3 month trend:
-36.49%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-04-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Omron Omron Power relay, MKSseries, 24V ac_coil_voltage, switching current10A, DPDT
Power Relay 24VAC 48.4Ohm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Power Relay 24VAC 48.4Ohm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Weidmuller8690270000
Power/Signal Relay, DPDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount
Phoenix Contact2903313
Power Relay/Base/Display/Suppressor Module w/Bracket; DPDT; RIF-2; 24VAC In; 2x21

Descriptions

Descriptions of Omron MKS2PI AC24 provided by its distributors.

Omron Omron Power relay, MKSseries, 24V ac_coil_voltage, switching current10A, DPDT
Relay;E-Mech;DPDT;Ctrl-V 24AC;10A;250VAC;Socket Mount;8 Pin Octal;MK-S Series
Power Relay 24VAC 10A DPDT(34.5x34.5x53.3)mm Socket
Electromechanical Relay DPDT 10A 24VAC 48.4Ohm Plug-In
Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount
RELAY, DPDT, 250VAC, 30VDC, 10A; Contact Configuration: DPDT; Coil Voltage: 24VAC; Contact Current: 10A; Product Range: -; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Conn
POWER RELAY, DPDT, 24VAC, 10A, PLUG IN Relay Type:General Purpose; Coil Voltage VAC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:48.4ohm; Contacts:DPDT; Coil Type:AC
Industrial relay Dimensions L x W x H: 34.5 x 34.5 x 52.5 mm Temperature range: -40 ... +60 °C Contact material: AgSnln Contacts: 2 Change-Over (CO) Mounting: Plug-In Protection rating: IP40 Series: MKS Pcoil: 2.7 VA Rcoil: 48 Ohm Ucoil: 24 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS2PI-AC24
  • MKS2PIAC24