Weidmuller 1123490000

Electromechanical Relay 24VDC 12KOhm 8A SPDT/DPDT(12.8x88x90)mm DIN Rail Module Relay
$ 13.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1123490000.

JRH Electronics

Datasheet6 pages7 years ago

Master Electronics

Electro Sonic

TME

Newark

Inventory History

3 month trend:
+18.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1123500000
Electromechanical Relay 24VDC 24VAC 8A SPDT/DPDT( (12.8mm 88mm 90mm)) DIN Rail Module Relay
TE Connectivity8-1393792-8
Rf Relay, 2 Form C, Dpdt, Momentary, 0.013A (Coil), 12Vdc (Coil), 150Mw (Coil), 3A (Contact),
TE Connectivity9-1393792-7
Relay, 2 Form C (NO/NC), 12 V (DC), 720 Ω, 3 A, 220 V (DC), 250 V (AC), monostable, 9-1393792-7
TE ConnectivityV23105A5405A201
Electromechanical Relay Double Pole Double Throw 3A 24 Volt 1.44Kohm Through Hole
Power Relay 120VAC 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Phoenix Contact2961192
Relay; E-Mech; Power; DPDT; Cur-Rtg 8A; Ctrl-V 24DC; Vol-Rtg 250AC/DC; PCB Mnt; 8 Pin

Descriptions

Descriptions of Weidmuller 1123490000 provided by its distributors.

Electromechanical Relay 24VDC 12KOhm 8A SPDT/DPDT(12.8x88x90)mm DIN Rail Module Relay
TRS 24VDC 2CO. TERMSERIES, Relays, No. of contacts: 2, CO contact, AgNi, Rated control voltage: 24 V DC ±20 %, Continuous current: 8 A, Screw connection GTIN (EAN): 4032248905836
Electromechanical Relay DPDT 8A 24VDC 1.2KOhm DIN Rail
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.02A (Coil), 28.8VDC (Coil), 480mW (Coil), 8A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output, DIN Rail/Panel Mount
Relay module, 24 V DC ±20 %, Green LED, Free-wheeling diode, Reverse polarity protection, 2 CO contact (AgNi) , 250 V AC, 8 A, Screw connection, Test button available: No TRS 24VDC 2CO
RELAY, DPDT, 250VAC, 6A; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:6A; Product Range:TERM Series; Relay Mounting:DIN Rail; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Screw RoHS Compliant: Yes

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER