
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | 1393793-9 | 0 | 25 | Tube | 3d | |||||||
| Sager Electronics | V23105A5405A201 | 0 | 2K | Tube | ||||||||
| RS (Formerly Allied Electronics) | V23105A5405A201 | 0 | 20 | Bulk | 1d | |||||||
| Win Source | WS-V23105A5405A201 | 373 | 5 | 16h | ||||||||
| UnikeyIC | 1393793-9 | 36 | 20 | Tube | 15h |
Download datasheets and manufacturer documentation for TE Connectivity V23105A5405A201.
Download TE Connectivity V23105A5405A201 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TE Connectivity V23105A5405A201 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity V23105A5405A201.