Omron MKS2P AC120

Power Relay 120VAC 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
$ 14.06
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MKS2P AC120.

Omron

Datasheet10 pages18 years ago

Electro Sonic

Master Electronics

Farnell

Arrow.cn

Inventory History

3 month trend:
-83.20%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RELAY; E-MECH; POWER; SPST-NO; CUR-RTG 10A; CTRL-V 120AC; VOL-RTG 250/30AC/DC
Electromechanical Relay 120VAC 10A DPDT (34.5x34.5x53.3)mm Plug-In General Purpose Relay
POWER/SIGNAL RELAY DPDT MOMENTARY 2700mW (COIL) 10A (CONTACT) 250VDC (CONTACT) SOCKET MOUNT
Weidmuller8690310000
Power/Signal Relay, DPDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount
Phoenix Contact2834258
Pluggable octal relay with power contacts, 2 PDT, test button, mechanical switching position indication, coil
Phoenix Contact2903280
Power Relay/Base/Display/Suppressor Module w/Bracket; DPDT; RIF-4; 120VAC In; 2x21

Descriptions

Descriptions of Omron MKS2P AC120 provided by its distributors.

Power Relay 120VAC 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Relay; E-Mech; DPDT; Ctrl-V 24VAC; 10A; 250VAC/30VDC; Socket Mnt; Blade Term; MY Series
Gen-Purpose Relay;10A;250V;DPDT;Plug-in Term;Socket Mnt;Cntrl V 120VAC;Mech Ind
Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount
Relay, Dpdt, 250Vac, 30Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:Mk-S Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron Industrial Automation MKS2P AC120

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS2P-AC120
  • MKS2PAC120