TE Connectivity 8-1393792-8

Rf Relay, 2 Form C, Dpdt, Momentary, 0.013A (Coil), 12Vdc (Coil), 150Mw (Coil), 3A (Contact),
$ 4.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1393792-8.

IHS

Datasheet5 pages1 year ago
Datasheet1 page21 years ago

TE Connectivity

Newark

Verical

element14 APAC

Inventory History

3 month trend:
+1.75%

CAD Models

Download TE Connectivity 8-1393792-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-10-31
LTD Date2024-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity9-1393792-7
Relay, 2 Form C (NO/NC), 12 V (DC), 720 Ω, 3 A, 220 V (DC), 250 V (AC), monostable, 9-1393792-7
TE Connectivity1393793-8
RELAY, SIGNAL, D2N, 12VDC, 3A, DPDT, PCB MOUNT, AXICOM | TE Connectivity V23105A5403A201
TE Connectivity1-1393793-9
Relay, 2 Form C (NO/NC), 12 V (DC), 280 Ω, 3 A, 220 V (DC), 250 V (AC), monostable, 1-1393793-9

Descriptions

Descriptions of TE Connectivity 8-1393792-8 provided by its distributors.

Rf Relay, 2 Form C, Dpdt, Momentary, 0.013A (Coil), 12Vdc (Coil), 150Mw (Coil), 3A (Contact),
Relay, 2 Form C (NO/NC), 12 V (DC), 960 Ω, 3 A, 220 V (DC), 250 V (AC), monostable, 8-1393792-8
TE CONNECTIVITY / AXICOM - V23105A5003A201 - RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 3A
V23105A5003A201 Signal Relay & High Sensitive & Axicom D2N | Part Number: V23105A5003A201 | Internal Number: 8-1393792-8 | TE Connectivity
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 3A; Coil Voltage: 12VDC; Contact Configuration: DPDT; Contact Current: 3A; Product Range: D2n/V23105 Series; Relay Mounting: Thr; Available until stocks are exhausted Alternative available
Coil Resistance Ohm = 960 / Coil Type = DC / Coil Voltage V = 12 / Contact Configuration = 2CO / Termination Type = PCB Pins / Width mm = 10 / Relay Type = Monostable / Series = D2n / Length mm = 20.2 / Switching Power W = 60 / Switching Power VA = 125 / Height mm = 10.8 / Switching Voltage - DC V = 220 / Switching Current A = 3 / Switching Voltage - AC V = 250

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393792-8.
  • V23105-A5003-A201
  • V23105-A5003A201
  • V23105/A5003/A201
  • V23105A5003A201
  • V23105A5003A201*
  • V23105A5003A201..