Weidmuller 1052260000

Connector Accessories Cross Connector Straight Polyamide 6/6 Yellow
$ 6.921
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1052260000.

IHS

Datasheet2 pages8 years ago

Electro Sonic

Farnell

Newark

TME

Inventory History

3 month trend:
-38.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Conn Shrouded Header (3 Sides) HDR 10 POS 1.25mm Solder ST Top Entry SMD PicoBlade™ T/R
Conn FPC Connector SKT 10 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
TE Connectivity4-640440-0
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 10 Contacts, Cable Mount
TE Connectivity104257-9
Board Connector, 10 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp/Idc Terminal, Polarized
Connector Housing, Friction Lock, PBT, PicoBlade 51021 Series, Receptacle, 10 Ways, 1.25 mm
TE Connectivity1-1375820-0
Rectangular Connector Housings; 1-1375820-0; TE CONNECTIVITY; 1; 10; 10; Yes

Descriptions

Descriptions of Weidmuller 1052260000 provided by its distributors.

Connector Accessories Cross Connector Straight Polyamide 6/6 Yellow
Cross-connector (terminal), when screwed in, Number of poles: 10, Pitch in mm: 8.00, Insulated: Yes, 57 A, yellow WQV 6/10
TERMINAL BLOCK JUMPER, 10WAY, 8MM; Accessory Type: Jumper; For Use With: WDU 6, WTL 6/2, WTL 6/3; No. of Positions: 10Positions; Pitch Spacing: 8mm; Product Range: Type WQV6/10 70M7839
Terminal Block Jumper, 10Way, 8Mm; Tipo De Accesorio:Jumper; Para Usar Con:Wdu 6, Wtl 6/2, Wtl 6/3; Núm. De Posiciones:10; Espaciado, Paso:8Mm; Rango De Producto:Type Wqv6/10 |Weidmuller 1052260000
Accessory Type = Cross Connector / Accessory Colour = Yellow / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = W-Series Connect Terminal Block / Poles = 10 / Length mm = 77.3 / Height mm = 18

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1052260000.