Molex 51021-1000

Connector Housing, Friction Lock, PBT, PicoBlade 51021 Series, Receptacle, 10 Ways, 1.25 mm
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51021-1000.

Upverter

Technical Drawing2 pages5 years ago
Datasheet2 pages16 years ago

Farnell

Sager Electronics

Molex

JRH Electronics

Inventory History

3 month trend:
+20.19%

CAD Models

Download Molex 51021-1000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
Board Connector, 420 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
Connector Housing, Polyester, Natural, PicoBlade 51021 Series, Receptacle, 12 Ways, 1.25 mm

Descriptions

Descriptions of Molex 51021-1000 provided by its distributors.

Connector Housing, Friction Lock, PBT, PicoBlade 51021 Series, Receptacle, 10 Ways, 1.25 mm
Conn Housing RCP 10 POS 1.25mm Crimp ST Cable Mount White PicoBlade™ Bag
CONNECTOR, RCPT, 10POS, 1ROW, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:PicoBlade 51021 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Conta
CONN HOUSING, RCPT, 10POS, 1.25MM, PBT; Product Range: PicoBlade 51021 Series; Gender: Receptacle; No. of Positions: 10Ways; Pitch Spacing: 1.25mm; For Use With: Molex PicoBlade 50058 & 50079 Series Socket Contacts; SVHC: No S
Wire-Board Connector Receptacle 10 Position, 1.25Mm; Rango De Producto:Serie Picoblade 51021; Tipo De Terminación Del Contacto:Crimpado; Género:Receptáculo Eléctrico; Núm. De Contactos:10; Espaciado, Paso:1.25Mm; Núm. De Filas:1 |Molex 51021-1000

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0510211000
  • 510-21-1000
  • 51021-1000.
  • 510211000