TE Connectivity 104257-9

Board Connector, 10 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp/Idc Terminal, Polarized
$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104257-9.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing1 page15 years ago
Datasheet197 pages10 years ago
Datasheet98 pages18 years ago
Datasheet6 pages15 years ago

IHS

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-10.94%

CAD Models

Download TE Connectivity 104257-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-02-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity280362
Rectangular Connector Housings; 280362; TE CONNECTIVITY; 1; 10; 10; Yes
TE Connectivity1-87499-8
Conn Hdr Amp - Te Connectivity 1-87499-8; |Te Connectivity Amp 1-87499-8
TE Connectivity1-87499-7
Housing, Connector; Mod IV; Single; 10; 250 VAC; 3 A; 750 V No
Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Connector Housing, Receptacle, 10 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking

Descriptions

Descriptions of TE Connectivity 104257-9 provided by its distributors.

Board Connector, 10 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp/Idc Terminal, Polarized
Rectangular Connector Housings; 104257-9; TE CONNECTIVITY; 1; 10; Black; Straight
Conn Housing, 2.54Mm, Rcpt, 10Positions; |Te Connectivity Amp 104257-9.
CONNECTOR, INLINE SKT 20 WAY; Series:AMPMODU MTE; Connector Type:IDC; Contact Material:Phosphor Bronze; Gender:Receptacle; Lead Spacing:2.54mm; No. of Rows:1; No. of Ways:10; Termination Method:Crimp
HOUSING, RECEPTACLE, 10WAY; Product Range: AMPMODU MTE Series; Gender: Receptacle; No. of Positions: 10Ways; Pitch Spacing: 2.54mm; For Use With: MTE Contacts; SVHC: No SVHC (15-Jan-2019); Contact Termination: Crimp; Contact Te
10 MTE RCPT HSG SR LATCH .100 Number of Positions: 10 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latching Feature Standard Rectangular Connector | 10 Receptacle Housing With | Part Number: 104257-9 | Internal Number: 104257-9 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104257-9.
  • 104257-9..