Descriptions of Molex 52271-1079 provided by its distributors.
FFC/FPC Connectors; 522711079; MOLEX; 500 mA; Yes; Tin Bismuth; 10
FFC / FPC Board Connector, 10 Contacts, 1 Row, 1mm, Bottom, Tin-Bismuth Plated, SMT, Right Angle
FFC / FPC CONNECTOR, 1.0MM FPC R/A CONN 10 W EASY-ON SERIES
1.00mm FFC/FPC Connectors 1.0MM FFC/FPC CONN Lead Free
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Bottom Contact, 3.00mm Height, 10 Circuits, Tin-Bismuth Plating
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
1.00mm (.039") Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Bottom ContactStyle, 10 Circuits, Lead-free, High Barrier Packaging | CONN FPC BOTTOM 10POS 1.00MM R/A
Drawer Type 10P Bottom Contact Horizontal attachment 1mm SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONN, FFC/FPC, RCPT, 10POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:Easy-On 52271 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1
Poles = 10 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current mA = 500 / Rated Voltage V = 50 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52271