Weidmuller 1018810000

WEIDMULLER 1018810000 Sealed Ethernet, Industrial Ethernet, Receptacle
$ 22.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1018810000.

Farnell

Datasheet7 pages9 years ago
Datasheet1 page15 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-30.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity102241-4
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Automotive Package
TE Connectivity102241-2
Mod IV 102241-2 Crimp Connector 250V AC 3A 5P 1 Row Free-Hanging Mount Nylon Black
TE Connectivity5-103957-1
Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip
Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount Tube
Conn IDC Connector F 6 POS 2.54mm IDT ST Cable Mount SL Tube
Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount SL Tube

Descriptions

Descriptions of Weidmuller 1018810000 provided by its distributors.

WEIDMULLER 1018810000 Sealed Ethernet, Industrial Ethernet, Receptacle
Weidmüller Industrial Ethernet IE-FCM-RJ45-FJ-A - 1018810000
RJ Connector, 8 Contact(s), Female, IDC Terminal, Locking
Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port
Socket, RJ45, 8 pole, Cat 6A, IDC connection, through hole, 1018810000
Jack 8p8c (RJ45, Ethernet) 1 IP65
Weidmüller 1018810000 RJ45コネクタ
Socket, Rj45, Cat6A, Ip65, Tia-568A; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 Port; No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6A; Ip Rating:Ip67; Connector Mounting:Cable Mount, Panel Rohs Compliant: Yes |Weidmuller 1018810000
RJ Connector Type = RJ45 / Gender = Socket / Positions = 8 / Contacts = 8 / LAN Category = CAT6a / Mounting Type = Panel Mount / Orientation = Straight / Ports = 1 / Shielded = Shielded / Magnetics = No / Contact Termination Type = IDC / Contact Plating = Gold over Nickel / IP Rating = IP67 / Standards Met = UL Listed / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER