Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 14-56-2042

Molex IDC Connector, SL Series, Receptacle, 4 Pos, 2.54mm Pitch, Cable Mount
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 14-56-2042.

TME

Datasheet1 page11 years ago

Molex

X-ON

element14 APAC

Master Electronics

Inventory History

3 month trend:
-87.69%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity5-103957-3
TE Connectivity IDC Connector, AMPMODU MTE Series, Receptacle, 4-Pos, 2.54mm Pitch, Wire Mount
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking
TE Connectivity5-103958-3
Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103956-3
Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity / AMP3-644565-4
Conn IDCConnector F 4 POS 2.54mm IDT RACable Mount Bag/Box
TE Connectivity3-640620-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of Molex 14-56-2042 provided by its distributors.

Molex IDC Connector, SL Series, Receptacle, 4 Pos, 2.54mm Pitch, Cable Mount
Connector, Rcpt, 4Pos, 1Row, 2.54Mm; |Molex 14-56-2042
FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug
IDC Assembly SL Vertical Socket, 4 Contacts
CGRID SL IDT OPT G 15SAU 4CKT A-70400-0668
CONN, IDC RCPT, 4POS, 1ROW, 2.54 MM, BLK;
IDT SNGL FEMALE 4P positive latch
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38µm Gold (Au), 4 Circuits
CONN, IDC RCPT, 4POS, 1ROW, 2.54 MM, BLK; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:SL 70400 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Gold Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0014562042
  • 014562042
  • 14-56-2042 .
  • 14562042
  • A-70400-0668