Weidmuller 1013730000

Conn Terminal Block F 6 POS 5.08mm ST Cable Mount 18.5A Box
$ 3.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1013730000.

Weidmuller

Datasheet25 pages4 years ago

IHS

JRH Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+92.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity796634-3
Terminal Block; Plug, Right Angle; 5.08mm Centerline; 30-12AWG; Green; 3 Pos.
TE Connectivity796634-2
TE Connectivity 796634-2 Terminal Block Right-Angled Plug 2P 5.08MM Unshrouded
TE Connectivity796634-4
TERMINAL BLOCK, PLUG, STACKING, 5.08mm PITCH | TERM BLOCK PLUG 4POS STR 5.08MM
Phoenix Contact1757022
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A Cardboard
Conn Pluggable Terminal Block 2 POS 5.08mm Screw Right Angle 18A
Phoenix Contact1757035
Conn Pluggable Terminal Block RCP 4 POS 5.08mm Screw RA 12A Cardboard

Descriptions

Descriptions of Weidmuller 1013730000 provided by its distributors.

Conn Terminal Block F 6 POS 5.08mm ST Cable Mount 18.5A Box
PCB connector (wire connection), 320 V, 24 A, Pitch in mm: 5.08, 3.31 mm², Number of poles: 6, PUSH IN with actuator, Box
Terminal Block, Pluggable, 6Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:6Positions; Wire Size (Awg):26Awg To 12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Push In; Rated Current:24A; Rated Voltage:400V Rohs Compliant: Yes |Weidmuller 1013730000
Mounting Type = Plug-In / Gender = Female / Pitch mm = 5.08 / Poles = 6 / Current Rating A = 18.5 / Voltage Rating V = 300 / Legend = None / Standards Met = IEC / Standards Met = CSA / Standards Met = cURus / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 100 / Orientation = Straight / Wire Connection Method = Push-In / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.2 / Series = BL 5.08

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER