TE Connectivity 796634-2

TE Connectivity 796634-2 Terminal Block Right-Angled Plug 2P 5.08MM Unshrouded
$ 0.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796634-2.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet3 pages11 years ago
Technical Drawing3 pages14 years ago
Datasheet8 pages0 years ago

element14 APAC

IHS

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-3.85%

CAD Models

Download TE Connectivity 796634-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Phoenix Contact1809501
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1808816
Terminal Block Connector; Plug; Crimp; 2; 5.08 mm; 20-14 AWG; 12 A; 320 V
TE Connectivity282807-2
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact
Weidmuller1716320000
Conn Terminal Block SKT 2 POS 5.08mm Screw RA Cable Mount 10A Box
TE Connectivity284047-2
Conn Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 15A/Contact
TE Connectivity796635-2
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact

Descriptions

Descriptions of TE Connectivity 796634-2 provided by its distributors.

TE Connectivity 796634-2 Terminal Block Right-Angled Plug 2P 5.08MM Unshrouded
Terminal Block; Plug, Right Angle; 5.08mm Centerline; 30-12AWG; Green; 2 Pos.
PCB terminal, 2 pole, pitch 5.08 mm, AWG 30-12, 15 A, screw connection, green, 796634-2
Connector Terminal Blocks F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact
2 Pos Terminal Block, 5.08mm Pitch, 15A, 300V, RA, Screw, Green
Barrier Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK PLUGGABLE, 2POS, 30-12AWG; No. of Positions:2; Rated Voltage:300V; Rated Current:15A; Pitch Spacing:5.08mm; Wire Size AWG Min:30AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:3mm ; Wire
2 POS 5.08MM R/A PLUG,TRM BLK Number of Positions: 2 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 2 Plug Wire-to-Board .2" | Part Number: 796634-2 | Internal Number: 796634-2 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796634-2.