TE Connectivity 796634-4

Terminal Block, Plug, Stacking, 5.08MM Pitch | Term Block Plug 4POS Str 5.08MM
$ 1.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796634-4.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet109 pages19 years ago
Datasheet12 pages18 years ago
Datasheet3 pages11 years ago
Technical Drawing3 pages14 years ago
Datasheet8 pages0 years ago

element14 APAC

IHS

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-5.04%

CAD Models

Download TE Connectivity 796634-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity282807-4
Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 15A/Contact
Phoenix Contact1808832
Terminal Block, Pluggable, 4Pos, 14Awg; |Phoenix Contact 1808832
Weidmuller1716490000
Conn Terminal Block SKT 4 POS 5.08mm Screw RA Cable Mount 15A Box
TE Connectivity / AMP1546108-4
Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 15A/Contact
Eurostyle Terminal Block, 4-Pos, 5.08mm Pitch, Screw, RA Cable Mount, 18A/Contact
TE Connectivity284047-4
Conn Terminal Block F 4 POS 5.08mm Screw ST Cable Mount 15A/Contact

Descriptions

Descriptions of TE Connectivity 796634-4 provided by its distributors.

TERMINAL BLOCK, PLUG, STACKING, 5.08mm PITCH | TERM BLOCK PLUG 4POS STR 5.08MM
TE Connectivity 796634-4 Pluggable Terminal Block 5.08MM Right-Angled Plug 4P
Conn Terminal Blocks F 4 POS 5.08mm Screw RA Cable Mount 15A/Contact
PCB terminal, 4 pole, pitch 5.08 mm, AWG 30-12, 15 A, cage clamp, green, 796634-4
Conn; Term Blk; Plug; Screw; 4; 5.08mm; RightAngle; 30-12AWG; Green; 15A;300V;M3
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK PLUGGABLE, 4POS, 30-12AWG; No. of Positions:4; Rated Voltage:300V; Rated Current:15A; Pitch Spacing:5.08mm; Wire Size AWG Min:30AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:3mm ; Wire
4 POS 5.08MM R/A PLUG,TRM BLK Number of Positions: 4 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm Ampseal Header | 4 Plug Wire-to-Board .2" | .2" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796634-4.