Weidmuller 1010400000

Modular Terminal Block, 8A, 16mm2, 1 Row(s), 1 Deck(s)
$ 8.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1010400000.

IHS

Datasheet4 pages17 years ago

Newark

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-38.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Phoenix Contact3044102
Through terminal block, screw connection, 0.14-6.0 mm², 2 pole, 32 A, 8 kV, gray, 3044102
Phoenix Contact3044157
TERMINAL BLOCK CONNECTOR DIN RAIL FEED THRU SCREW 24-8 AWG GREEN-YELLOW 8.2 MM W
Phoenix Contact3044128
GROUND MODULAR TERMINAL BLOCK, GREEN/YELLOW, SCREW CONNECTION, M3, 6.2X2.2X46.9MM
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Weidmuller1010200000
WEIDMULLER WPE 6 PE TERMINAL, SCREW CONNECTION, 6 MM², 720 A (6 MM²), GREEN/YELLOW
TE Connectivity1546306-2
Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1010400000 provided by its distributors.

Modular Terminal Block, 8A, 16mm2, 1 Row(s), 1 Deck(s)
WPE 16. W terminal earth terminal, Earth terminal, Rated cross-section: 16 mm², Screw connection, Direct mounting GTIN (EAN): 4008190126674
TERMINAL BLOCK, DIN RAIL, 2 POSITION, 14-6AWG; No. of Positions:2Positions; Wire Size AWG Min:14AWG; Wire Size AWG Max:4AWG; Conductor Area CSA:16mm²; Wire Connection Method:Screw; Rated Current:-; Rated Voltage:1kV; No.
Terminal Block, Din Rail, 2 Position, 14-6Awg; Núm. De Posiciones:2; Tensión Nominal:-; Corriente Nominal:-; Tamaño De Cable Awg Mín.:14Awg; Conductor, Tamaño Awg Min:4Awg; Conductor, Área Csa:16Mm²; Núm. De Niveles:1 |Weidmuller 1010400000
Positions = 2 / Wire Size AWG Max. AWG = 6 / Wire Size AWG Min. AWG = 14 / Wire Size mm2 Max. mm² = 16 / Wire Size mm2 Min. mm² = 1.5 / Wire Size mm2 Nominal mm² = 16 / Wire Connection Method = Screw, Clamping Yoke / Voltage Rating kV = 1 / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 11.9 / Standards Met = CE / Standards Met = CSA / Standards Met = CSAEX / Standards Met = cURusEX / Standards Met = DEMKOATEX / Standards Met = DETNORVER / Standards Met = EAC / Standards Met = Germanischer Lloyd / Standards Met = IECEXULD / Standards Met = INMETRO / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG / Standards Met = MARITREG / Standards Met = NEMKO / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1010400000.