Weidmuller 0340460000

Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 17.5A
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0340460000.

IHS

Datasheet4 pages7 years ago

Master Electronics

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-39.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller0294360000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A
Weidmuller0128360000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A Klippon®
Weidmuller0443660000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A
Phoenix Contact3037122
Terminal Block, Feed-Through; 1; 2; 26 to 12 AWG; 600 V; 20 A; 8 KV; PA; 10 mm
Phoenix Contact3037038
Terminal Block; Feed-Through; 1; 2; 26 to 14 AWG; 300 V; 15 A; 6 KV; PA; 10 mm
Phoenix Contact3037180
Terminal Block; Feed-Through; 1; 2; 20-10 AWG; 600 V; 30 A; 8 KV; PA; 10 mm

Descriptions

Descriptions of Weidmuller 0340460000 provided by its distributors.

Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 17.5A
Modular Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s)
Feed-through terminal block, Screw connection, 1.5 mm², 250 V, 17.5 A, Number of connections: 2 AKZ 1.5
AKZ 1.5. AKZ terminal with screw connection, Feed-through terminal, Rated cross-section: 1.5 mm², Screw connection GTIN (EAN): 4008190091576
TERMINAL BLOCK, 1.5MM2, 24-14AWG; No. of Positions:2Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:1.5mm²; Wire Connection Method:Screw; Rated Current:15A; Rated Voltage:150V; No. of Leve
Terminal Block, 1.5Mm2, 24-14Awg; Núm. De Posiciones:2; Tensión Nominal:150V; Corriente Nominal:15A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:1.5Mm²; Método De Conexión Del Cable:Tornillo |Weidmuller 0340460000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER