Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3037180

Terminal Block; Feed-Through; 1; 2; 20-10 AWG; 600 V; 30 A; 8 KV; PA; 10 mm

$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3037180.

Phoenix Contact

Datasheet11 pages1 year ago

IHS

Electro Sonic

Farnell

TodayComponents

Inventory History

3 month trend:
+21.39%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-02-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Related Parts

Weidmuller0294360000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A
Phoenix Contact3037122
Terminal Block, Feed-Through; 1; 2; 26 to 12 AWG; 600 V; 20 A; 8 KV; PA; 10 mm
Weidmuller0279660000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 20A
Phoenix Contact3037038
Terminal Block; Feed-Through; 1; 2; 26 to 14 AWG; 300 V; 15 A; 6 KV; PA; 10 mm
Weidmuller0215560000
Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 20A
Phoenix Contact3036123
Conn Feed-Through Terminal Block F 2 POS Cable Mount 65A

Descriptions

Descriptions of Phoenix Contact 3037180 provided by its distributors.

Terminal Block; Feed-Through; 1; 2; 20-10 AWG; 600 V; 30 A; 8 KV; PA; 10 mm
Through terminal block, spring balancer connection, 0.08-6.0 mm², 2 pole, 32 A, 8 kV, black, 3037180
Phoenix,Straight-through terminal block,ST4BK,Phoenix Straight-through terminal block , ST 4 BKseries, single layer, Black, Spring-loaded terminal block terminations
Feed-through terminal block, nom. voltage: 800 V, nominal current: 32 A, number of connections: 2, connection method: Spring-cage connection, Rated cross section: 4 mm2, 1 level, cross section: 0.08 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: black

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG