
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1292-WR12X000PTLCT-ND | 78,116 | 1 | Cut Tape | ||||||||
| TME | WR12X000PTL | 4,908 | 1 | 13h | ||||||||
| Newark | WR12X000 PTL | 70,000 | 5K | Tape & Reel | ||||||||
| NAC Semi | WT0000000041418 | 10,000 | 1 | 17h | ||||||||
| Utech Electronics | WR12X000PTL | 0 | 5K | 20h |
Download Walsin Technologies WR12X000 PTL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Walsin Technologies WR12X000 PTL provided by its distributors.
Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names: