Bourns CR1206-J/-000ELF

Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR1206-J/-000ELF.

ODG (Origin Data Global)

Datasheet9 pages4 years ago

IHS

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
+42.34%

CAD Models

Download Bourns CR1206-J/-000ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.014
$ 0.014
Stock
5,735,660
150,378,331
150,378,331
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
500 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KOA SpeerRK73Z2BTTD
Res Thick Film 1206 0 Ohm Pad SMD Automotive T/R
PanasonicERJ-8GEY0R00V
ERJ Series 1206 0 Ohm 0.25 W Jumper Surface Mount Thick Film Chip Resistor
Yageo GroupRC1206JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206
Yageo GroupRC1206JR-130RL
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount Device
Yageo GroupAC1206JR-070RL
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount Device
TE ConnectivityCRG1206ZR
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount Device

Descriptions

Descriptions of Bourns CR1206-J/-000ELF provided by its distributors.

Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount
250mW Thick Film Resistors 0Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 0 Ohm Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
Thick Film Resistors – SMD; BOURNS; CR1206-J/-000ELF; 0 Ohm; 1206; 5 %; Thick Film
RES SMD 0 OHM JUMPER 1/4W 1206 / 0 Ohms Jumper 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Res Thick Film 1206 0 Ohm Pad SMD T/R
1206 (3216Metric) FIXED RESISTOR CR1206 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 0Ohm 500ppm/C
RES SMD 0 OHM JUMPER 1/4W 1206
Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206
CR1206 SMD THICK FILM RESISTOR, JUMPER 0R
Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Power Rating:250Mw; Current Rating:2A; Product Range:Cr Series; Product Length:3.2Mm; Product Width:1.6Mm; Msl:Msl 1 - Unlimited; Resistance:0Ohm Rohs Compliant: Yes |Bourns, Inc. CR1206-J/-000ELF.
Resistor Type = Jumper / Resistance Ohm = 0 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.1 / Voltage Rating - DC V = 200 / Termination Type = Soldering Pads / Body Height mm = 0.55 / Body Width mm = 1.55 / Mounting Type = SMD / Resistor Case Style = 1206

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR1206-J/-000-ELF
  • CR1206-J/-000ELF.