Walsin Technologies 1206N102J500CT

1206 1 nF 50 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Chip Capacitor
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 1206N102J500CT.

IHS

Datasheet21 pages2 years ago

element14 APAC

TECHDesign

Future Electronics

Inventory History

3 month trend:
-6.19%

CAD Models

Download Walsin Technologies 1206N102J500CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.056
$ 0.056
Stock
458,175
2,070,537
2,070,537
Authorized Distributors
4
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TAIYO YUDENUMK105CG102JV-F
Cap, Mlcc, 0402, 50V, C0G, 1000Pf5%, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CG102JV-F
Yageo GroupC0805C102J5GACTU
50V 1nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055A102JAT2A
0805 1 nF 50 V ±5 % Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0603C102J5GACTU
Ceramic capacitor, 1 nF, 50 V (DC), ±5 %, SMD 0201 (0603), C0G, C0603C102J5GAC7867
KYOCERA AVX06035A102JAT2A
0603 1 nF 50 V ±5 % Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
50V 1nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Walsin Technologies 1206N102J500CT provided by its distributors.

1206 1 nF 50 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Chip Capacitor
Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 1206 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206
Multilayer Ceramic Capacitor, 1000 Pf, 5%, C0G/Np0, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |WALSIN 1206N102J500CT
Chip Capacitor (MLCC) 1206 1nF ±5% 50V C0G(NP0)
CERAMIC CAPACITOR ceramic capacitor 30ppm/Cel ppm/C 5% 1nF 50V

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS