
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | 06035A102JAT2A | 912,000 | 4K | Tape & Reel | ||||||||
| Rutronik | KKK6658 | 92,000 | 4K | 17h | ||||||||
| Avnet | KGM15ACG1H102JT | 268,000 | 4K | 5d | ||||||||
| RS (Formerly Allied Electronics) | 06035A102JAT2A | 4,750 | 1 | Bulk | 1h | |||||||
| Arrow Electronics | 06035A102JAT2A | 596,000 | 4K |
Download KYOCERA AVX 06035A102JAT2A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of KYOCERA AVX 06035A102JAT2A provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names: