Yageo Group C1206C102J5GACTU

1206 1000pF Ceramic Multilayer Capacitor; 50VDC; 125degC; C0G Dielec; +/-5% SMD
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C102J5GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet3 pages0 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-9.91%

CAD Models

Download Yageo Group C1206C102J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.064
$ 0.064
Stock
2,132,492
47,575
47,575
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
780 µm
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX08055A102JAT4A
0805 1 nF 50 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
50V 1nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055A102KAT2A
0805 1NF CERAMIC MULTILAYER CAPACITOR, 50 V DC, +125DEGC, C0G DIELECTRIC, +/-10%
KYOCERA AVX08055A102KAT4A
Cap Ceramic 0.001uF 50V C0G 10% SMD 0805 125°C Paper T/R

Descriptions

Descriptions of Yageo Group C1206C102J5GACTU provided by its distributors.

1206 1000pF Ceramic Multilayer Capacitor; 50VDC; 125degC; C0G Dielec; +/-5% SMD
Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 1206 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206
Cap Ceramic 0.001uF 50V C0G 5% SMD 1206 125°C Plastic T/R
Avnet Japan
Cap 0.001Uf 50Vdc C0G 5% Smd 1206 Rohs Compliant: Yes
CAPACITOR;CERAMIC;CAP;1000PF;TOL+5%;SMT;VOL-RTG 50V;C0G;TR
Chip Capacitance (Mlcc) 1206 1nF ±5% 50V C0G (NP0)
Ceramic Capacitor 1nF, 50V, 1206, ±5 %
SMD MLC Capacitor 1,0nF 50V 5% COG 1206
CAPACITOR, 1206, 1NF, 50V, NP0; Capacitance:1000pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Capacitor Case Style:1206 [3216 Metric]; Capacitor Terminals:SMD; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; SVHC:No SVHC (18-Jun-2012); External Depth:0.78mm; External Length / Height:3.2mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Package / Case:1206; Temperature Coeff. +:30ppm/°C; Temperature Coeff. -:30ppm/°C; Temperature Coefficient:0ppm/°C ± 30ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:50V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C102J5GAC 7800
  • C1206C102J5GAC TU
  • C1206C102J5GAC TU.
  • C1206C102J5GAC7800
  • C1206C102J5GACTU.