KYOCERA AVX 08055A102JAT2A

0805 1 nF 50 V ±5 % Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055A102JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

_legacy Avnet

element14 APAC

Inventory History

3 month trend:
-12.36%

CAD Models

Download KYOCERA AVX 08055A102JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0805C102J5GACTU
50V 1nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C102J5GAC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805
Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0805 125C T/R
50V 1nF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21C102JBCNNNC
Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 1000pF 50volts C0G 5%

Descriptions

Descriptions of KYOCERA AVX 08055A102JAT2A provided by its distributors.

0805 1 nF 50 V ±5 % Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 50V C0G 5% SMD 0805 125°C Paper T/R
Capacitor 0.001 uF 50 Volt C0G 5% Surface Mount 0805 Paper Tape and Reel
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805
0805 (2012Metric) ceramic capacitor 50V 1000pF ±5% C0G NP0
CAPACITOR;CERAMIC;CAP 1000 PF;TOL 5%;VOL-RTG 50 VDC;SMT;0805;TAPE & REEL
CAP MLCC, 1000PF, 50V, C0G/NP0, 5%, REEL
Chip Capacitance (Mlcc) 0805 1nF ±5% 50V C0G, NP0
Ceramic Capacitors; 08055A102JAT2A; AVX; 1 nF; 0805; 50 V; 2.01 mm
C0G (NP0) is the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials. | CAP CER 1000PF 50V C0G/NP0 0805
Ceramic Capacitor 1000Pf 50V, C0G, 5%, 0805, Full Reel; Capacitance:1000Pf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:- Rohs Compliant: Yes |Kyocera Avx 08055A102JAT2A.
Capacitance nF = 1 / Rated Voltage V = 50 / Tolerance = ±5 % / Ceramic Dielectric = C0G / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C0G / Length mm = 2 / Width mm = 1.3 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • -08055A102JAT2A
  • 08055A102JAT2A.
  • 08055A102JAT2A/4K
  • 08055A102JAT2A4K
  • 08055A102JAT2A\4K
  • 08055A102JAT2A\\4K