Walsin Technologies 1206B225K100CT

CAP CER 2.2UF 10V X7R 1206 / 2.2 μF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 1206B225K100CT.

IHS

Datasheet21 pages2 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-2.72%

CAD Models

Download Walsin Technologies 1206B225K100CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.045
$ 0.045
Stock
51,215
1,205,943
1,205,943
Authorized Distributors
5
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
1.15 mm
1.15 mm
1.15 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

1206 2.2 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
1206 2.2 uF 10 V ±10 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENLMK316B7225KL-T
Multilayer Ceramic Capacitors (High dielectric type), 10V, 2.2 uF, ± 10 %, 1206, X7R, RoHS
10V 2.2uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206ZC225KAZ2A
Cap Ceramic 2.2uF 10V X7R 10% SMD 1206 125°C Embossed T/R
TAIYO YUDENEMK316B7225KL-T
16V 2.2uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Walsin Technologies 1206B225K100CT provided by its distributors.

CAP CER 2.2UF 10V X7R 1206 / 2.2 μF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP
Cap Ceramic 2.2uF 10V X7R 10% Pad SMD 1206 125C T/R
Multilayer Ceramic Capacitor, 2.2 F, 10%, X7R, 10 V, 1206 [3216 Metric] Rohs Compliant: Yes |WALSIN 1206B225K100CT
CERAMIC CAPACITOR ceramic capacitor 15% ppm/C 10% 2.2muF 10V
1206 MLCC X7R 2.2 uF+/- 10% 10 V T&R

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS