Murata GRM31MR71A225KA01L

1206 2.2 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.066
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31MR71A225KA01L.

Newark

Datasheet1 page9 years ago

_legacy Avnet

Ciiva

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-27.86%

CAD Models

Download Murata GRM31MR71A225KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.044
$ 0.044
Stock
171,646
1,142,293
1,142,293
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
1.15 mm
1.15 mm
1.15 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

10V 2.2uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 2.2uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 2.2uF 10% X7R 16V 1206 Blister T/R
Yageo GroupC1206C225K3RACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 25V 2.2Uf X7R 1206 10%
TAIYO YUDENLMK316B7225KL-T
Multilayer Ceramic Capacitors (High dielectric type), 10V, 2.2 uF, ± 10 %, 1206, X7R, RoHS
KYOCERA AVX1206ZC225KAZ2A
Cap Ceramic 2.2uF 10V X7R 10% SMD 1206 125°C Embossed T/R

Descriptions

Descriptions of Murata GRM31MR71A225KA01L provided by its distributors.

1206 2.2 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 2.2uF 10V X7R 10% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 3216M/1206
CAP, MLCC, 2.2UF, X7R, 10V, 1206;
Cap, 2.2Μf, 10V, 10%, X7R, 1206; Capacitance:2.2Μf; Voltage Rating:10V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:x7R; Product Range:grm Series; Operating Temperature Min:-55°C;rohs Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31MR71A225KA01L.