Murata GRM31MR71A225KA01K

1206 2.2 uF 10 V ±10 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.195
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31MR71A225KA01K.

Ciiva

Datasheet4 pages5 years ago

X-ON

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-15.15%

Alternate Parts

Price @ 1000
$ 0.195
$ 0.044
$ 0.044
Stock
85,416
1,142,293
1,142,293
Authorized Distributors
4
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
1.15 mm
1.15 mm
1.15 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-07-26
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

10V 2.2uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 2.2uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 2.2uF 10% X7R 16V 1206 Blister T/R
TAIYO YUDENLMK316B7225KL-T
Multilayer Ceramic Capacitors (High dielectric type), 10V, 2.2 uF, ± 10 %, 1206, X7R, RoHS
Yageo GroupC1206C225K3RACTU
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C1206C225K3RACTU; 2.2 µF; 1206; 25 V; 25 V
Yageo GroupC1206C225K4RAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X7R 1206 10%

Descriptions

Descriptions of Murata GRM31MR71A225KA01K provided by its distributors.

1206 2.2 uF 10 V ±10 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 2.2uF 10V X7R 10% Pad SMD 1206 125C T/R
2.2µF ±10% 10V X7R Ceramic Capacitor -55°C ~ 125°C Surface Mount, MLCC 1206 (3216 Metric) 0.126" L x 0.063" W (3.20mm x 1.60mm)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH