KYOCERA AVX 1206ZC225KAZ2A

Cap Ceramic 2.2uF 10V X7R 10% SMD 1206 125°C Embossed T/R
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1206ZC225KAZ2A.

IHS

Datasheet4 pages3 years ago

X-ON

Newark

Inventory History

3 month trend:
-16.49%

Alternate Parts

Price @ 1000
$ 0.145
$ 0.221
Stock
12,520
973,722
Authorized Distributors
3
6
Capacitance
2.2 µF
2.2 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
Height
1.27 mm
1.27 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-09-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

1206 2.2 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
1206 2.2 uF 10 V ±10 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENLMK316B7225KL-T
Multilayer Ceramic Capacitors (High dielectric type), 10V, 2.2 uF, ± 10 %, 1206, X7R, RoHS
10V 2.2uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C225K4RACTU
1206 2.2UF CERAMIC MULTILAYER CAPACITOR, 16VDC, 125DEGC, X7R DIELEC, +/-10% SMD
1206 2.2 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 1206ZC225KAZ2A provided by its distributors.

Cap Ceramic 2.2uF 10V X7R 10% SMD 1206 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Voltage Rating:10VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1206; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX