WAGO 890-113

Barrier Strip Terminal Block, 14A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 4.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 890-113.

Master Electronics

Datasheet2 pages11 years ago

Future Electronics

Burklin Elektronik

Farnell

SOS electronic

Inventory History

3 month trend:
+14.25%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350779-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Plug
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black
Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole

Descriptions

Descriptions of WAGO 890-113 provided by its distributors.

Barrier Strip Terminal Block, 14A, 1.5mm2, 1 Row(s), 1 Deck(s)
WAGO MALE CONNECTOR/PLUG, WINSTA MINI, 3-POLE, BLACK, A CODING, 16A, 250V, 0.25 TO 1.5MM2
890 Series 3 Position Relief Housing Plug for Cable Diameter 4.5 - 10 mm
Plug, 3 pole, cable assembly, push-in, 0.25-1.5 mm², gray, 890-113
Plug With Strain Relief Housing; 3-Pole; Black |Wago 890-113
Conn Housing PL 3 POS Crimp ST Cable Mount Black Box
PLUG, WINSTA MINI, 3POLE, BLACK; Product Range: WINSTA MINI Series; No. of Contacts: 3Contacts; Gender: Plug; Pitch Spacing: -; Contact Termination Type: Crimp; No. of Rows: 1 Row; Connector Mounting: Cable Mount; Contact Plati
Positions = 3 / Rows = 1 / Pitch mm = 4.4 / Contact Gender = Plug / Gender = Plug / Termination Type = Cage Clamp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 16 / Voltage Rating V = 250 / Operating Temperature Min. °C = -35 / Operating Temperature Max. °C = 85

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG