WAGO 745-503/006-000

PCB terminal, 3 pole, pitch 10 mm, AWG 24-6, 76 A, cage clamp, gray, 745-503/006-000
$ 5.465
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 745-503/006-000.

Burklin Elektronik

Datasheet7 pages3 years ago

Newark

CAD Models

Download WAGO 745-503/006-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-11-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity796634-3
Terminal Block; Plug, Right Angle; 5.08mm Centerline; 30-12AWG; Green; 3 Pos.
TE Connectivity282834-3
PCB terminal, 3 pole, pitch 2.54 mm, AWG 30-16, 10 A, screw connection, green, 282834-3
TE Connectivity282837-3
Conn Terminal Block F 3 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 282837-3)
Phoenix Contact1803581
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 3; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1757022
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A Cardboard
Phoenix Contact1777992
Terminal Block Connector; PCB; Plug; Screw; 3; 5.08 mm; 24-12 AWG; Green; 12 A; 250 V; M 3

Descriptions

Descriptions of WAGO 745-503/006-000 provided by its distributors.

PCB terminal, 3 pole, pitch 10 mm, AWG 24-6, 76 A, cage clamp, gray, 745-503/006-000
Wago Corporation Pcb Terminal Block; 16 Mm; Pin Spacing 1
Modular Terminal Block, 10A, 16mm2, 1 Row(s), 1 Deck(s)
Terminal Block, Pcb, 3 Position, 24-6Awg; Pitch Spacing:-; No. Of Positions:3Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:6Awg; Conductor Area Csa:16Mm²; Wire Connection Method:Clamp; Rated Current:76A; Rated Voltage:320V Rohs Compliant: Yes |Wago 745-503/006-000

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 745-503/006-000.