WAGO 734-134

Pluggable terminal block; pitch 3.50mm; 4-ways; male; vertical pin header; UL: 300V/10A
$ 1.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 734-134.

Newark

Datasheet1 page10 years ago

Master Electronics

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+62.52%

CAD Models

Download WAGO 734-134 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Pin Header, Power, 3.5 mm, 1 Rows, 4 Contacts, Through Hole Straight, Ultra-Fit 172286
Mighty-SPOX Header, 3.50mm Pitch, Vertical, 4 Circuits, Brass (CuZn) Contact
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 4 Circuits
TE Connectivity284539-3
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity1986718-5
PCB terminal, 5 pole, pitch 3.5 mm, AWG 26-14, 2 A, pin, green, 1986718-5
TE Connectivity1986717-5
PCB terminal, 5 pole, pitch 3.5 mm, AWG 24-16, 2 A, pin, green, 1986717-5

Descriptions

Descriptions of WAGO 734-134 provided by its distributors.

Pluggable terminal block; pitch 3.50mm; 4-ways; male; vertical pin header; UL: 300V/10A
Terminal Block, Header, 4Pos, Th; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:4Positions; Rated Current:10A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:Mcs Mini 734 Series Rohs Compliant: Yes |Wago 734-134
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 3.5 / Poles = 4 / Current Rating A = 10 / Voltage Rating V = 300 / Legend = None / Approvals = UL / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 100 / Orientation = Straight / Series = 734

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG