TE Connectivity 284539-3

Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284539-3.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet109 pages19 years ago
Datasheet12 pages18 years ago
Datasheet8 pages0 years ago

element14 APAC

Newark

IHS

Master Electronics

Inventory History

3 month trend:
-27.54%

CAD Models

Download TE Connectivity 284539-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity284516-3
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Wire-To-Board Terminal Block, 3 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1615420000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1616020000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/03/180G 4.5SN BK BX - 1616020000

Descriptions

Descriptions of TE Connectivity 284539-3 provided by its distributors.

Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Terminal Block, Header, 3.5Mm, 3 Position; Núm. De Posiciones:3; Tensión Nominal:300V; Corriente Nominal:11A; Espaciado, Paso:3.5Mm; Orientación Del Bloque:Taladro Pasante Ángulo Recto; Género:Cabezal; Conector, Montaje:Pcb |Buchanan Te Connectivity 284539-3
TERMINAL BLOCK, HEADER, 3.5MM, 3 POSITIO; TERMINAL BLOCK, HEADER, 3.5MM, 3 POSITION; Gender:Header; Pitch Spacing:3.5mm; No. of Positions:3Positions; Rated Current:11A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:-; No. of Contacts:3Contacts
3 POS TERMI-BLOK 900 W.S.F. 3, Number of Positions: 3 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm PCB Terminal Block | 3 Header Wire-to-Board .138" | Part Number: 284539-3 | Internal Number: 284539-3 | .138" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty