WAGO 733-333

Pluggable terminal block; pitch 2.50mm; 3-ways; male; vertical pin header; UL: 150V/4A
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 733-333.

JRH Electronics

Datasheet2 pages0 years ago

element14 APAC

Future Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-30.39%

CAD Models

Download WAGO 733-333 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1778573
Terminal Block, Header, 4Pos, Th Rohs Compliant: Na |Phoenix Contact 1778573.
Phoenix Contact1778557
2 Straight Needle 1 2.5mm Black Plugin,P=2.5mm Pluggable System Terminal Block ROHS
Phoenix Contact1881448
Terminal Block, Header, 2.5 mm, 2 Ways, 4 A, 160 V, Through Hole Right Angle
SL Crimp Terminal, Series 70058, Female, 24-30 AWG, with Tin (Sn) Plated Contact, Bag
Connector Accessory, 0.035In Min Cable Dia, 0.045In Max Cable Dia, Contact, Phosphor Bronze
Contact, SL 70058 Series, Socket, Crimp, 24 AWG, Gold Plated Contacts

Descriptions

Descriptions of WAGO 733-333 provided by its distributors.

Pluggable terminal block; pitch 2.50mm; 3-ways; male; vertical pin header; UL: 150V/4A
TERMINAL BLOCK, HEADER, 3POS, TH; Gender: Header; Pitch Spacing: 2.5mm; No. of Positions: 3Ways; Rated Current: 4A; Rated Voltage: 150V; Block Orientation: Through Hole Vertical; Product Range: 733 Series; SVHC: No SVHC (15-Jan-
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 2.5 / Poles = 3 / Current Rating A = 6 / Voltage Rating V = 80 / Legend = None / Standards Met = ABS / Standards Met = BV / Standards Met = CSA / Standards Met = DNV / Standards Met = Germanischer Lloyd / Standards Met = KEMA / Standards Met = LR / Standards Met = RMR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 100 / Orientation = Straight / Series = 733

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 733-333.