Phoenix Contact 1778573

Terminal Block, Header, 2.5 mm, 4 Ways, 6 A, 150 V, Through Hole Vertical
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1778573.

IHS

Datasheet12 pages3 years ago

Phoenix Contact

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+30.34%

CAD Models

Download Phoenix Contact 1778573 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1778641
Terminal Block, Header, 2.5 mm, 4 Ways, 6 A, 160 V, Through Hole Right Angle
Phoenix Contact1770979
Conn PC Terminal Block 4 POS 2.5mm Solder ST Thru-Hole 6A Tape
Phoenix Contact1778638
Terminal Block, Header, R/A, 3Way, Th; |Phoenix Contact 1778638.
TE Connectivity282834-4
TE Connectivity 282834-4 Fixed Terminal Block 4P Side Entry 2.54mm Shrouded
TE Connectivity1546215-4
Modular Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282834-3
Wire-to-Board Terminal Blocks; 282834-3; TE CONNECTIVITY; Green; Brass; UL94 V-0; 8.08 mm

Descriptions

Descriptions of Phoenix Contact 1778573 provided by its distributors.

Terminal Block, Header, 2.5 mm, 4 Ways, 6 A, 150 V, Through Hole Vertical
Phoenix,PTSM0,5/4-HV-2,5-THRR32,PCBsocket,Phoenix Contact 2.5mmpitch4pPlug-in terminal blocks socket head, COMBICON Compactseries, 160.0 v, welding
TERMINAL BLOCK, HEADER, 4POS, THT; Gender: Header; Pitch Spacing: 2.5mm; No. of Positions: 4Ways; Rated Current: 6A; Rated Voltage: 150V; Block Orientation: Through Hole Vertical; Product Range: COMBICON Series; SVHC: No SVHC (15-Jan-2019)
Pin header straight Rating to EN: 6 A @ 160 VAC/DC Manufacturer Article n°: 1778573 Combustibility class: UL 94 V-0 Connection direction: Vertical Gender of contacts: Male Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 2.5 mm Series: PTSM Termination type: Solder Pins THR Poles: 4 Rated current to EN: 6 A Rated voltage to EN: 160 VAC/DC
PCB headers, nominal cross section: 0.5 mm2, color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: PTSM 0,5/..-HV-THR, pitch: 2.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON PTSM, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: 32 mm wide tape

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1778573.
  • PTSM 0,5/ 4-HV-2,5-THR R32