Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50013-8100

Connector Accessory, 0.035In Min Cable Dia, 0.045In Max Cable Dia, Contact, Phosphor Bronze
$ 0.089
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50013-8100.

IHS

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
+8.34%

CAD Models

Download Molex 50013-8100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with Tin (Sn) Plated Contact, Bag
Connector Headers and PCB Receptacles gold 24-30AWG wire mounting 12.88mm(Length)
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
KK Cat Ear Crimp Terminal 5159, 22-28 AWG, Reel, Brass, Tin (Sn) over Copper Plating

Descriptions

Descriptions of Molex 50013-8100 provided by its distributors.

Connector Accessory, 0.035In Min Cable Dia, 0.045In Max Cable Dia, Contact, Phosphor Bronze
Contact, 50013 Series, Socket, 28 Awg, 24 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes
2.00mm Pitch Crimp Terminal, for 51005 Housing
MOLEX 50013 SERIES NUMBER PCB CONN CONTACT FEMALE CRIMP TIN PLATING 24 TO 28 AWG
Connector Contact Female 1 Position Crimp Straight Cable Mount Bag
Krimptite Non-Insulated Terminals SOCKET 24-28AWG BULK
Contact SKT Crimp ST Cable Mount 24-28AWG Bag
CONN SOCKET 24-28AWG CRIMP TIN
CONTACT, SOCKET, 24AWG, CRIMP; Product Range: 50013 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Contact Plating: Tin P; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0500138100
  • 50013-8100.
  • 500138100