Phoenix Contact 1881448

Terminal Block, Header, 2.5 mm, 2 Ways, 4 A, 160 V, Through Hole Right Angle
$ 0.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1881448.

Phoenix Contact

Technical Drawing1 page0 years ago

Newark

Electro Sonic

TME

Burklin Elektronik

Inventory History

3 month trend:
-8.77%

CAD Models

Download Phoenix Contact 1881448 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1963421
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 2 position; 4A; 160V; Solder
Phoenix Contact1814566
Wire-To-Board Terminal Block, 2, 200 V, 6 A, 24 Awg, 20 Awg, 0.5 Mm Rohs Compliant: Yes
Phoenix Contact1881558
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder ST Top Entry Thru-Hole Cardboard
TE Connectivity1546215-2
Modular Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1881448 provided by its distributors.

Terminal Block, Header, 2.5 mm, 2 Ways, 4 A, 160 V, Through Hole Right Angle
Phoenix,MC0,5/2-G-2,5,PCBsocket,Phoenix Contact 2.5mmpitch2pPlug-in terminal blocks socket head, COMBICON MCseries, 320.0 v, welding
Terminal Block, Header, R/A, 2Pos, Th; Gender:Header; Pitch Spacing:2.5Mm; No. Of Positions:2Ways; Rated Current:4A; Rated Voltage:160V; Block Orientation:Through Hole Right Angle; Product Range:Micro Combicon Series; Svhc:No Svhc Rohs Compliant: Yes |Phoenix Contact MC 0,5/ 2-G-2,5
Pin header 90° Rating to EN: 4 A @ 125 VAC/DC Rating to UL: 4 A @ 125 VAC/DC Manufacturer Article n°: 1881448 Connection direction: Horizontal Gender of contacts: Male Housing Material: Polyamide (PA/Nylon) Pitch: 2.5 mm Termination type: Solder Pin [PCB, Through-Hole] Poles: 2 Rated current to EN: 4 A Rated current to UL: 4 A Rated voltage to EN: 125 VAC/DC Rated voltage to UL: 125 VAC/DC
PCB headers, nominal cross section: 0.5 mm2, color: green, nominal current: 4 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: MC 0,5/..-G, pitch: 2.5 mm, mounting: Wave soldering, conductor/PCB connection direction: 0 °, pin layout: Linear pinning, solder pin [P]: 3.8 mm, number of solder pins per potential: 1, plug-in system: COMBICON FK-MC 0,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 0,5/ 2-G-2,5