WAGO 284-901

WAGO 284-901 10mm 2-conductor Through Terminal Block Grey AWG 24-8
$ 5.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 284-901.

Farnell

Datasheet4 pages10 years ago
Datasheet1 page15 years ago
Datasheet1 page23 years ago

element14

Master Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-19.03%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.77
$ 11.592
$ 11.592
Stock
7,570
5,406
5,406
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
DIN Rail
DIN Rail
DIN Rail
Contact Plating
-
-
-
Housing Material
-
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Reel
TE Connectivity282834-4
TE Connectivity 282834-4 Fixed Terminal Block 4P Side Entry 2.54mm Shrouded
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded
Connector Accessory, 0.035In Min Cable Dia, 0.045In Max Cable Dia, Contact, Phosphor Bronze
SL Crimp Terminal, Series 70058, Female, 24-30 AWG, with Tin (Sn) Plated Contact, Bag

Descriptions

Descriptions of WAGO 284-901 provided by its distributors.

WAGO 284-901 10mm 2-conductor Through Terminal Block Grey AWG 24-8
Wago Corporation 2Conductor Through Terminal Block; 10 Mm
Modular Terminal Block, 50A, 10mm2, 2 Row(s), 1 Deck(s)
Standard Feed-Thru Terminal Block 55A 600V
Terminal Block, Din Rail, 2 Position, 24-8Awg; Núm. De Posiciones:2; Tensión Nominal:800V; Corriente Nominal:57A; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:8Awg; Conductor, Área Csa:10Mm²; Núm. De Niveles:1 |Wago 284-901
WAGO 284-901 2-conductor through terminal block Brand: Wago. Part Number: 284-901. WAGO Terminal Block, Series: 284, 800 VAC, 57 A, 24 to 8 AWG Wire, 0.47 to 0.51 in Wire Strip Length, Through Terminal, DIN Rail Mount, Cage Clamp, Polyamide 6.6 Insulation, Gray, 1.38 in H x 0.394 in W x 3.07 in D. Additional Description: WAGO-284-901 2-CONDUCTOR THROUGH TERMINAL BLOCK; 10 MM; CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; CAGE CLAMP; 10,00 MM; GRAY 51114316. Catalog Description: 2-conductor through terminal block; 10 mm²; center marking; for DIN-rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 10,00 mm²; gray..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 284-901.