WAGO 256-403

Conn Modular Terminal Block F 3 POS 5.08mm Solder ST Thru-Hole 15A Box
$ 1.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 256-403.

Farnell

Datasheet6 pages1 year ago
Datasheet5 pages10 years ago

Electro Sonic

Burklin Elektronik

Newark

Future Electronics

Inventory History

3 month trend:
+146%

CAD Models

Download WAGO 256-403 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1905010
PCB Terminal Block [Phoenix Contact] ZFKDSA 2, 5-6, 08-R PCB Terminal Block 4017918451837
Phoenix Contact1905214
ZFKDS2,5-5,08L,PCB,Conn PC Terminal Block 1 POS Solder ST Thru-Hole 24A
TE Connectivity1776260-3
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 10A/Contact
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity1546074-6
Conn Terminal Block F 6 POS 5.08mm Solder Thru-Hole 17.5A/Contact
Phoenix Contact1751163
PCB terminal, 2 pole, pitch 5.08 mm, AWG 24-16, 9 A, spring-clamp connection, green, 1751163

Descriptions

Descriptions of WAGO 256-403 provided by its distributors.

Conn Modular Terminal Block F 3 POS 5.08mm Solder ST Thru-Hole 15A Box
PCB TERMINAL BLOCK, PUSH-BUTTON 2.5 MM² PIN SPACING 5/5.08 MM 3-POLE GRAY
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal, 3 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, gray, 256-403
Wago Corporation Pcb Terminal Block; Pushbutton; 25 Mm;
Terminal Block, Pcb, 3 Position, 28-12Awg; Núm. De Posiciones:3; Tensión Nominal:320V; Corriente Nominal:24A; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:2.5Mm²; Espaciado, Paso:5.08Mm |Wago 256-403
Pitch mm = 5.08 / Wire Connection Method = Cage Clamp / Poles = 3 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.08 / Current Rating A = 24 / Voltage Rating V = 320 / Orientation = 45 ° / Standards Met = ABS / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = KEMA-KEUR / Standards Met = RMR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG