TE Connectivity 1546074-6

Conn Terminal Block F 6 POS 5.08mm Solder Thru-Hole 17.5A/Contact
$ 2.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546074-6.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet109 pages19 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages0 years ago

element14 APAC

IHS

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-15.62%

CAD Models

Download TE Connectivity 1546074-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-03-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Phoenix Contact1808858
Terminal Block, Pluggable, 6Pos, 14Awg; |Phoenix Contact 1808858
Weidmuller1646290000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TE Connectivity282856-6
Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 24A/Contact
Phoenix Contact1934900
Terminal Block; Printed Circuit; 10 A; 250 V; 5 mm; 6; 5 mm; Screw Connection
Conn Shrouded Header (4 Sides) HDR 6 POS 3.81mm Solder ST Top Entry Thru-Hole Eurostyle™
Phoenix Contact1805559
Pluggable Terminal Blocks 6 Pos 5mm pitch Plug 26-14AWG Spring

Descriptions

Descriptions of TE Connectivity 1546074-6 provided by its distributors.

Conn Terminal Block F 6 POS 5.08mm Solder Thru-Hole 17.5A/Contact
Modular Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PCB, 6POS, 30-12AWG; Connector Type: Terminal Block, Eurostyle; Series: -; Connector Mounting: PCB; Pitch Spacing: 5.08mm; No. of Contacts: 6; Wire Size AWG Min: 30AWG; Wire Size AWG Max: 12AWG
6 POS 5.08MM TERMI-BLOK TOP WI Number of Positions: 6 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 6 Header Wire-to-Board .2" | Part Number: 1546074-6 | Internal Number: 1546074-6 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty