Phoenix Contact 1905010

PCB Terminal Block [Phoenix Contact] ZFKDSA 2, 5-6, 08-R PCB Terminal Block 4017918451837
$ 0.621
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1905010.

IHS

Datasheet3 pages7 years ago

Phoenix Contact

element14 APAC

Electro Sonic

Amar Radio Corporation

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1905010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-01-31
LTD Date2026-07-31
Manufacturer Lifecycle StatusNOT AVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1905214
Phoenix,ZFKDS2,5-5,08L,PCBterminal,Conn PC Terminal Block 1 POS Solder ST Thru-Hole 24A
Phoenix Contact1904969
PCB Terminal Block [Phoenix Contact] ZFKDS 2,5-5,08 PCB Terminal Block 4017918188719
Phoenix Contact1704981
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1905010 provided by its distributors.

PCB Terminal Block [Phoenix Contact] ZFKDSA 2, 5-6, 08-R PCB Terminal Block 4017918451837
ZFKDSA2,5-6,08R,PCB,Conn PC Terminal Block 1 POS Thru-Hole 24A
Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s)
Fixed Terminal Blocks PC TERMINAL BLOCK SI NGLE POSITION
PCB TERMINAL SPRING CAGE 5.08MM 12AWG 400V 24A 1 POS COMBICON CONTROL SERIES
Phoenix Contact 1905010 End Terminal 2.50 mm² 1 pin green 6.08 mm wide
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: ZFKDS(A) 2,5, pitch: 5.08 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
TB, WIRE TO BOARD, 1POS, 26-12AWG, GREEN; Pitch Spacing:-; No. of Positions:1Ways; Wire Size AWG Min:26AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:4mm²; Wire Connection Method:Clamp; Rated Current:24A; Rated Voltage:400V; Block Orientation:Through Hole 45°; Product Range:MKDS; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZFKDSA 2,5-6,08 R
  • ZFKDSA 2,5-6,08-R
  • ZFKDSA 2,5-6,08R
  • ZFKDSA2,5-6,08-R
  • ZFKDSA2,5-6,08R