What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1751163

Conn PC Terminal Block 2 POS 5.08mm Solder Panel Mount 9A Cardboard

$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1751163.

Phoenix Contact

Datasheet10 pages1 year ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-18.47%

CAD Models

Download Phoenix Contact 1751163 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282857-2
BUCHANAN, TERMINAL BLOCK CONNECTOR,2 POSITION,5.08 MM,24A,300 VAC,30 TO 12 AWG
TE Connectivity282807-2
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact
Phoenix Contact1809501
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1808816
Terminal Block Connector; Plug; Crimp; 2; 5.08 mm; 20-14 AWG; 12 A; 320 V
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1751163 provided by its distributors.

Conn PC Terminal Block 2 POS 5.08mm Solder Panel Mount 9A Cardboard
Barrier Strip Terminal Block, 9A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL PUSH-IN 5.08MM 16AWG 320V 9A 2 POSITION COMBICON CONTROL SERIES
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: SPTA 1,5/, pitch: 5.08 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.4 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG