WAGO 2001-1407

4-CONDUCTOR Ground Terminal Block, Suitable For Ex E II Applications Green-yellow
$ 7.06
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2001-1407.

JRH Electronics

Datasheet11 pages7 years ago

Newark

element14 APAC

Master Electronics

Future Electronics

Inventory History

3 month trend:
-5.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Pluggable Terminal Block Plug 4 POS 5.08mm Screw RA 15A
Terminal Block, Header, 5.08 mm, 4 Ways, 15 A, 300 V, Through Hole Vertical
TE Connectivity8-1437657-0
Barrier Terminal Blocks Vertical Raised 4P |Buchanan Te Connectivity 8PCV-04-006
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1776038-4
Pluggable Terminal Blocks 4P 5.08 R/A Hdr Closed |Te Connectivity Amp 1776038-4
TE Connectivity1776244-4
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of WAGO 2001-1407 provided by its distributors.

4-CONDUCTOR GROUND TERMINAL BLOCK, SUITABLE FOR EX E II APPLICATIONS GREEN-YELLOW
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 14-18 AWG
Conn Terminal Block 4 POS Spring Clamp T DIN Rail 15A Box
Wago Corporation 4Conductor Ground Terminal Block; 15 Mm
WAGO, 2001-1407, Ground Terminal Block, Operating Tool, 1 Pole, 22 to 14 AWG Wire, 0.35 to 0.43 in Wire Strip Length, DIN Rail Mounting, Push-In Connection, -35 to 85 deg C, Polyamide, Green/Yellow, 2.752 in H x 0.165 in W x 1.295 in D Dimensions
Terminal Block, Din Rail, 4 Position, 22-14Awg; No. Of Positions:4Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Clamp; Rated Current:18A; Rated Voltage:800V Rohs Compliant: Yes |Wago 2001-1407
Positions = 4 / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 1.5 / Wire Connection Method = Cage Clamp / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 4.2 / Standards Met = ATEX / Standards Met = CSA / Standards Met = cURus / Standards Met = DNV Germanischer Lloyd / Standards Met = LLOYDSREG

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2001-1407.